8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VDFN Exposed Pad
8-VDFN Exposed Pad
Nexperia- e-mode GaN FETs | First Look

GAN140-650EBEZ

DigiKey Part Number
1727-GAN140-650EBEZTR-ND - Tape & Reel (TR)
1727-GAN140-650EBEZCT-ND - Cut Tape (CT)
1727-GAN140-650EBEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GAN140-650EBEZ
Description
650 V, 140 MOHM GALLIUM NITRIDE
Customer Reference
Detailed Description
N-Channel 650 V 17A (Tc) 113W (Tc) Surface Mount, Wettable Flank DFN8080-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
140mOhm @ 5A, 6V
Vgs(th) (Max) @ Id
2.5V @ 17.2mA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 6 V
Vgs (Max)
+7V, -1.4V
Input Capacitance (Ciss) (Max) @ Vds
125 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
113W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
DFN8080-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.375
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,72000 €8,72 €
105,93300 €59,33 €
504,73900 €236,95 €
1004,35510 €435,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,31904 €5.797,60 €
Manufacturers Standard Package
Unit Price without VAT:8,72000 €
Unit Price with VAT:10,37680 €