MFR Recommended

GAN039-650NTBZ | |
|---|---|
DigiKey Part Number | 1727-GAN039-650NTBZTR-ND - Tape & Reel (TR) 1727-GAN039-650NTBZCT-ND - Cut Tape (CT) 1727-GAN039-650NTBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAN039-650NTBZ |
Description | 650 V, 33 MOHM GALLIUM NITRIDE ( |
Customer Reference | |
Detailed Description | N-Channel 650 V 58.5A (Tc) 250W (Tc) Surface Mount CCPAK1212i |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1980 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CCPAK1212i | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 9,05200 € | 90,52 € |
| 100 | 7,83380 € | 783,38 € |
| 500 | 7,09964 € | 3.549,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,50367 € | 6.503,67 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |









