Similar

BZX884S-B3V3-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B3V3-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B3V3-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B3V3-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B3V3-QYL |
Description | DIODE ZENER 3.3V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 365 mW ±2.12% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.12% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07860 € | 7,86 € |
| 500 | 0,05764 € | 28,82 € |
| 1.000 | 0,05084 € | 50,84 € |
| 2.000 | 0,04510 € | 90,20 € |
| 5.000 | 0,03886 € | 194,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03500 € | 350,00 € |
| 20.000 | 0,03175 € | 635,00 € |
| 30.000 | 0,03009 € | 902,70 € |
| 50.000 | 0,02823 € | 1.411,50 € |
| 70.000 | 0,02713 € | 1.899,10 € |
| 100.000 | 0,02605 € | 2.605,00 € |
| 250.000 | 0,02370 € | 5.925,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |












