Zener Diode 3.3 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NZ8F3V3SMX2WT5G

DigiKey Part Number
488-NZ8F3V3SMX2WT5GTR-ND - Tape & Reel (TR)
488-NZ8F3V3SMX2WT5GCT-ND - Cut Tape (CT)
488-NZ8F3V3SMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ8F3V3SMX2WT5G
Description
DIODE ZENER 3.3V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
2-X2DFNW (1x0.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14300 €1,43 €
1000,08810 €8,81 €
5000,06462 €32,31 €
1.0000,04624 €46,24 €
2.0000,04490 €89,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02740 €219,20 €
16.0000,02630 €420,80 €
24.0000,02384 €572,16 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €