Direct
Similar
Similar

BZX884-C15,315 | |
|---|---|
DigiKey Part Number | 1727-5652-2-ND - Tape & Reel (TR) 1727-5652-1-ND - Cut Tape (CT) 1727-5652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C15,315 |
Description | DIODE ZENER 15V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06730 € | 6,73 € |
| 500 | 0,04916 € | 24,58 € |
| 1.000 | 0,04325 € | 43,25 € |
| 2.000 | 0,03827 € | 76,54 € |
| 5.000 | 0,03286 € | 164,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02951 € | 295,10 € |
| 20.000 | 0,02669 € | 533,80 € |
| 30.000 | 0,02525 € | 757,50 € |
| 50.000 | 0,02364 € | 1.182,00 € |
| 70.000 | 0,02268 € | 1.587,60 € |
| 100.000 | 0,02175 € | 2.175,00 € |
| 250.000 | 0,01970 € | 4.925,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |





