
BZT52C15LP-7 | |
|---|---|
DigiKey Part Number | BZT52C15LP-7DITR-ND - Tape & Reel (TR) BZT52C15LP-7DICT-ND - Cut Tape (CT) BZT52C15LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15LP-7 |
Description | DIODE ZENER 15V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C15LP-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,07364 € | 36,82 € |
| 1.000 | 0,07193 € | 71,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05908 € | 177,24 € |
| 6.000 | 0,05845 € | 350,70 € |
| 9.000 | 0,05790 € | 521,10 € |
| 15.000 | 0,05029 € | 754,35 € |
| 21.000 | 0,04554 € | 956,34 € |
| 150.000 | 0,04496 € | 6.744,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

