
NZ9F15VST5G | |
|---|---|
DigiKey Part Number | NZ9F15VST5GOSTR-ND - Tape & Reel (TR) NZ9F15VST5GOSCT-ND - Cut Tape (CT) NZ9F15VST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F15VST5G |
Description | DIODE ZENER 14.66V 250MW SOD923 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.66 V 250 mW ±2% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F15VST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 42 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,05220 € | 5,22 € |
| 500 | 0,04880 € | 24,40 € |
| 1.000 | 0,03340 € | 33,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03168 € | 253,44 € |
| 16.000 | 0,03126 € | 500,16 € |
| 24.000 | 0,03083 € | 739,92 € |
| 40.000 | 0,02976 € | 1.190,40 € |
| 80.000 | 0,02856 € | 2.284,80 € |
| 200.000 | 0,02594 € | 5.188,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











