Comparator Standard (General Purpose) Open-Collector 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1702AIDGK

DigiKey Part Number
296-39562-5-ND
Manufacturer
Manufacturer Product Number
TLV1702AIDGK
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV1702AIDGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.2V ~ 36V, ±1.1V ~ 18V
Voltage - Input Offset (Max)
3.5mV
Current - Input Bias (Max)
0.015µA
Current - Output (Typ)
20mA
Current - Quiescent (Max)
75µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
560ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.741
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,33300 €13,33 €
801,10350 €88,28 €
1601,05219 €168,35 €
3201,01000 €323,20 €
5600,98145 €549,61 €
1.0400,95466 €992,85 €
2.5600,92315 €2.363,26 €
5.0400,90418 €4.557,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €