
BZX884-B6V2,315 | |
|---|---|
DigiKey Part Number | 1727-5644-2-ND - Tape & Reel (TR) 1727-5644-1-ND - Cut Tape (CT) 1727-5644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B6V2,315 |
Description | DIODE ZENER 6.2V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX884-B6V2,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,08650 € | 8,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03729 € | 372,90 € |
| 20.000 | 0,03378 € | 675,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |










