Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-B4V3-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B4V3-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B4V3-QX |
Description | DIODE ZENER 4.3V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 275 mW ±2.09% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03203 € | 96,09 € |
| 6.000 | 0,02857 € | 171,42 € |
| 9.000 | 0,02680 € | 241,20 € |
| 15.000 | 0,02481 € | 372,15 € |
| 21.000 | 0,02363 € | 496,23 € |
| 30.000 | 0,02249 € | 674,70 € |
| 75.000 | 0,01997 € | 1.497,75 € |
| 150.000 | 0,01841 € | 2.761,50 € |
| 300.000 | 0,01710 € | 5.130,00 € |
| Unit Price without VAT: | 0,03203 € |
|---|---|
| Unit Price with VAT: | 0,03812 € |



