


BZX84W-B4V3F | |
|---|---|
DigiKey Part Number | 1727-8272-2-ND - Tape & Reel (TR) 1727-8272-1-ND - Cut Tape (CT) 1727-8272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B4V3F |
Description | DIODE ZENER 4.3V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05840 € | 5,84 € |
| 500 | 0,04252 € | 21,26 € |
| 1.000 | 0,03733 € | 37,33 € |
| 2.000 | 0,03296 € | 65,92 € |
| 5.000 | 0,02821 € | 141,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02526 € | 252,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

