Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-C8V2,235 | |
|---|---|
DigiKey Part Number | 1727-8513-2-ND - Tape & Reel (TR) 1727-8513-1-ND - Cut Tape (CT) 1727-8513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C8V2,235 |
Description | DIODE ZENER 8.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C8V2,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,03920 € | 3,92 € |
| 500 | 0,02830 € | 14,15 € |
| 1.000 | 0,02473 € | 24,73 € |
| 2.000 | 0,02171 € | 43,42 € |
| 5.000 | 0,01843 € | 92,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01639 € | 163,90 € |
| 20.000 | 0,01467 € | 293,40 € |
| 30.000 | 0,01379 € | 413,70 € |
| 50.000 | 0,01281 € | 640,50 € |
| 70.000 | 0,01222 € | 855,40 € |
| 100.000 | 0,01166 € | 1.166,00 € |
| 250.000 | 0,01041 € | 2.602,50 € |
| 500.000 | 0,00964 € | 4.820,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |








