Similar
Similar
Similar

BZX84-A5V6-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-A5V6-QRTR-ND - Tape & Reel (TR) 1727-BZX84-A5V6-QRCT-ND - Cut Tape (CT) 1727-BZX84-A5V6-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A5V6-QR |
Description | DIODE ZENER 5.6V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,22720 € | 22,72 € |
| 500 | 0,17228 € | 86,14 € |
| 1.000 | 0,15454 € | 154,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13200 € | 396,00 € |
| 6.000 | 0,12064 € | 723,84 € |
| 9.000 | 0,11485 € | 1.033,65 € |
| 15.000 | 0,10834 € | 1.625,10 € |
| 21.000 | 0,10449 € | 2.194,29 € |
| 30.000 | 0,10074 € | 3.022,20 € |
| 75.000 | 0,09760 € | 7.320,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |











