Parametric Equivalent



PMEG100T20ELP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG100T20ELP-QXTR-ND - Tape & Reel (TR) 1727-PMEG100T20ELP-QXCT-ND - Cut Tape (CT) 1727-PMEG100T20ELP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T20ELP-QX |
Description | DIODE SCHOTT 100V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 1.25 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15800 € | 15,80 € |
| 500 | 0,11828 € | 59,14 € |
| 1.000 | 0,10544 € | 105,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08911 € | 267,33 € |
| 6.000 | 0,08088 € | 485,28 € |
| 9.000 | 0,07668 € | 690,12 € |
| 15.000 | 0,07196 € | 1.079,40 € |
| 21.000 | 0,06917 € | 1.452,57 € |
| 30.000 | 0,06645 € | 1.993,50 € |
| 75.000 | 0,06049 € | 4.536,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











