Direct

BZX585-B5V6-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-B5V6-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-B5V6-QX |
Description | DIODE ZENER 5.6V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04449 € | 133,47 € |
| 6.000 | 0,03990 € | 239,40 € |
| 9.000 | 0,03755 € | 337,95 € |
| 15.000 | 0,03492 € | 523,80 € |
| 21.000 | 0,03335 € | 700,35 € |
| 30.000 | 0,03184 € | 955,20 € |
| 75.000 | 0,02850 € | 2.137,50 € |
| 150.000 | 0,02644 € | 3.966,00 € |
| 300.000 | 0,02505 € | 7.515,00 € |
| Unit Price without VAT: | 0,04449 € |
|---|---|
| Unit Price with VAT: | 0,05294 € |








