Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent



BZX384-C22,115 | |
|---|---|
DigiKey Part Number | 1727-1638-2-ND - Tape & Reel (TR) 1727-1638-1-ND - Cut Tape (CT) 1727-1638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C22,115 |
Description | DIODE ZENER 22V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C22,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03552 € | 17,76 € |
| 1.000 | 0,03112 € | 31,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02551 € | 76,53 € |
| 6.000 | 0,02267 € | 136,02 € |
| 9.000 | 0,02122 € | 190,98 € |
| 15.000 | 0,01959 € | 293,85 € |
| 21.000 | 0,01862 € | 391,02 € |
| 30.000 | 0,01768 € | 530,40 € |
| 75.000 | 0,01561 € | 1.170,75 € |
| 150.000 | 0,01433 € | 2.149,50 € |
| 300.000 | 0,01326 € | 3.978,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

















