


TDZVTR22 | |
|---|---|
DigiKey Part Number | TDZVTR22TR-ND - Tape & Reel (TR) TDZVTR22CT-ND - Cut Tape (CT) TDZVTR22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR22 |
Description | DIODE ZENER 22V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR22 Models |
Category | Power - Max 500 mW |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 16 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09887 € | 296,61 € |
| 6.000 | 0,08991 € | 539,46 € |
| 9.000 | 0,08535 € | 768,15 € |
| 15.000 | 0,08444 € | 1.266,60 € |
| Unit Price without VAT: | 0,09887 € |
|---|---|
| Unit Price with VAT: | 0,11766 € |

