


BZX384-B15Z | |
|---|---|
DigiKey Part Number | 1727-BZX384-B15ZTR-ND - Tape & Reel (TR) 1727-BZX384-B15ZCT-ND - Cut Tape (CT) 1727-BZX384-B15ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B15Z |
Description | DIODE ZENER 15V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07610 € | 7,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04035 € | 121,05 € |
| 6.000 | 0,03604 € | 216,24 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



