
PESD36VS1UJ-QX | |
|---|---|
DigiKey Part Number | 1727-PESD36VS1UJ-QXTR-ND - Tape & Reel (TR) 1727-PESD36VS1UJ-QXCT-ND - Cut Tape (CT) 1727-PESD36VS1UJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD36VS1UJ-QX |
Description | TVS DIODE 36VWM 80VC SOD323F |
Customer Reference | |
Detailed Description | 80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 38.2V | |
Voltage - Clamping (Max) @ Ipp | 80V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17510 € | 17,51 € |
| 500 | 0,13150 € | 65,75 € |
| 1.000 | 0,11745 € | 117,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09955 € | 298,65 € |
| 6.000 | 0,09053 € | 543,18 € |
| 9.000 | 0,08593 € | 773,37 € |
| 15.000 | 0,08076 € | 1.211,40 € |
| 21.000 | 0,07770 € | 1.631,70 € |
| 30.000 | 0,07473 € | 2.241,90 € |
| 75.000 | 0,06899 € | 5.174,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











