BZV55-C6V2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.454
Unit Price: 0,25000 €
Datasheet

Direct


onsemi
In Stock: 11.189
Unit Price: 0,10000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,93175 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,70338 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,14385 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,34254 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,68610 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,35981 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,13524 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,77246 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 297
Unit Price: 0,09000 €
Datasheet
DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C6V2,115

DigiKey Part Number
1727-4973-2-ND - Tape & Reel (TR)
1727-4973-1-ND - Cut Tape (CT)
1727-4973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C6V2,115
Description
DIODE ZENER 6.2V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C6V2,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types