Similar
Similar

BZV55C6V2 | |
|---|---|
DigiKey Part Number | BZV55C6V2-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C6V2 |
Description | DIODE ZENER 6.2V DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V ±6% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±6% | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-C6V2,115 | Nexperia USA Inc. | 7.408 | 1727-4973-1-ND | 0,15000 € | Similar |
| BZV55-C6V2,135 | Nexperia USA Inc. | 29.209 | 1727-2098-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 3,27191 € | 837,61 € |
| Unit Price without VAT: | 3,27191 € |
|---|---|
| Unit Price with VAT: | 3,89357 € |


