
BZV55-C5V6,135 | |
|---|---|
DigiKey Part Number | 1727-1888-2-ND - Tape & Reel (TR) 1727-1888-1-ND - Cut Tape (CT) 1727-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C5V6,135 |
Description | DIODE ZENER 5.6V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C5V6,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05360 € | 5,36 € |
| 500 | 0,03896 € | 19,48 € |
| 1.000 | 0,03417 € | 34,17 € |
| 2.000 | 0,03013 € | 60,26 € |
| 5.000 | 0,02574 € | 128,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02302 € | 230,20 € |
| 20.000 | 0,02072 € | 414,40 € |
| 30.000 | 0,01955 € | 586,50 € |
| 50.000 | 0,01824 € | 912,00 € |
| 70.000 | 0,01746 € | 1.222,20 € |
| 100.000 | 0,01670 € | 1.670,00 € |
| 250.000 | 0,01504 € | 3.760,00 € |
| 500.000 | 0,01401 € | 7.005,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




