
BZV55C5V6 | |
|---|---|
DigiKey Part Number | BZV55C5V6-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C5V6 |
Description | DIODE ZENER 5.6V DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V ±7% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±7% | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 100 | 2,31170 € | 231,17 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

