Parametric Equivalent
Similar

BZV55-B68,135 | |
|---|---|
DigiKey Part Number | 1727-BZV55-B68,135TR-ND - Tape & Reel (TR) 1727-BZV55-B68,135CT-ND - Cut Tape (CT) 1727-BZV55-B68,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B68,135 |
Description | DIODE ZENER 68V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02747 € | 274,70 € |
| 20.000 | 0,02481 € | 496,20 € |
| 30.000 | 0,02345 € | 703,50 € |
| 50.000 | 0,02192 € | 1.096,00 € |
| 70.000 | 0,02102 € | 1.471,40 € |
| 100.000 | 0,02014 € | 2.014,00 € |
| 250.000 | 0,01821 € | 4.552,50 € |
| 500.000 | 0,01727 € | 8.635,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |









