
BZV55-B4V7,135 | |
|---|---|
DigiKey Part Number | 1727-BZV55-B4V7,135TR-ND - Tape & Reel (TR) 1727-BZV55-B4V7,135CT-ND - Cut Tape (CT) 1727-BZV55-B4V7,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B4V7,135 |
Description | DIODE ZENER 4.7V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06900 € | 6,90 € |
| 500 | 0,05040 € | 25,20 € |
| 1.000 | 0,04437 € | 44,37 € |
| 2.000 | 0,03927 € | 78,54 € |
| 5.000 | 0,03373 € | 168,65 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |










