
BZT52-C2V7J | |
|---|---|
DigiKey Part Number | 1727-8133-2-ND - Tape & Reel (TR) 1727-8133-1-ND - Cut Tape (CT) 1727-8133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C2V7J |
Description | DIODE ZENER 2.7V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 350 mW ±7.4% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.4% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,05990 € | 5,99 € |
| 500 | 0,04360 € | 21,80 € |
| 1.000 | 0,03831 € | 38,31 € |
| 2.000 | 0,03383 € | 67,66 € |
| 5.000 | 0,02897 € | 144,85 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


