
BZT52-B15J | |
---|---|
DigiKey Part Number | 1727-7735-2-ND - Tape & Reel (TR) 1727-7735-1-ND - Cut Tape (CT) 1727-7735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B15J |
Description | DIODE ZENER 15V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12500 € | 1,25 € |
50 | 0,08900 € | 4,45 € |
100 | 0,07720 € | 7,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03033 € | 303,30 € |
20.000 | 0,02733 € | 546,60 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |