BUK9230-100B,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.507
Unit Price: 2,00000 €
Datasheet

Similar


onsemi
In Stock: 7.371
Unit Price: 2,09000 €
Datasheet

Similar


onsemi
In Stock: 1.458
Unit Price: 1,51000 €
Datasheet

Similar


onsemi
In Stock: 4.510
Unit Price: 2,13000 €
Datasheet

Similar


onsemi
In Stock: 15.562
Unit Price: 1,90000 €
Datasheet

Similar


Infineon Technologies
In Stock: 18.924
Unit Price: 1,71000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.780
Unit Price: 1,91000 €
Datasheet

Similar


Infineon Technologies
In Stock: 17.224
Unit Price: 1,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.523
Unit Price: 1,55000 €
Datasheet

Similar


IXYS
In Stock: 350
Unit Price: 2,85000 €
Datasheet

Similar


onsemi
In Stock: 1.690
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.643
Unit Price: 2,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.104
Unit Price: 1,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.060
Unit Price: 1,89000 €
Datasheet
MJD2873J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9230-100B,118

DigiKey Part Number
1727-4708-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK9230-100B,118
Description
MOSFET N-CH 100V 47A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 47A (Tc) 167W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
BUK9230-100B,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
3805 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes