N-Channel 100 V 44A (Tc) 130W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 44A (Tc) 130W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY44N10T

DigiKey Part Number
238-IXTY44N10T-ND
Manufacturer
Manufacturer Product Number
IXTY44N10T
Description
MOSFET N-CH 100V 44A TO252
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 44A (Tc) 130W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 25µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1262 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
130W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
30mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 424
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,32000 €3,32 €
701,59843 €111,89 €
1401,45186 €203,26 €
5601,22479 €685,88 €
1.0501,14506 €1.202,31 €
2.0301,07391 €2.180,04 €
5.0401,01861 €5.133,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,32000 €
Unit Price with VAT:3,95080 €