



BUK7Y3R1-80MX | |
|---|---|
DigiKey Part Number | 1727-BUK7Y3R1-80MXTR-ND - Tape & Reel (TR) 1727-BUK7Y3R1-80MXCT-ND - Cut Tape (CT) 1727-BUK7Y3R1-80MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y3R1-80MX |
Description | BUK7Y3R1-80M/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 160A (Tc) 300W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6986 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,86000 € | 18,60 € |
| 50 | 1,41940 € | 70,97 € |
| 100 | 1,27720 € | 127,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,90656 € | 1.359,84 € |
| 3.000 | 0,84564 € | 2.536,92 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |







