


BUK7Y2R0-40HX | |
|---|---|
DigiKey Part Number | 1727-7421-2-ND - Tape & Reel (TR) 1727-7421-1-ND - Cut Tape (CT) 1727-7421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y2R0-40HX |
Description | MOSFET N-CH 40V 120A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 217W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 90.5 nC @ 10 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 217W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,76400 € | 17,64 € |
| 100 | 1,22200 € | 122,20 € |
| 500 | 1,03164 € | 515,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,52639 € | 789,59 € |
| 3.000 | 0,48841 € | 1.465,23 € |
| 4.500 | 0,46906 € | 2.110,77 € |
| 7.500 | 0,46337 € | 3.475,28 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |





