
BUK7K32-100EX | |
|---|---|
DigiKey Part Number | 1727-2464-2-ND - Tape & Reel (TR) 1727-2464-1-ND - Cut Tape (CT) 1727-2464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K32-100EX |
Description | MOSFET 2N-CH 100V 29A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 29A 64W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 29A | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 34nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2137pF @ 25V | |
Power - Max | 64W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,54800 € | 15,48 € |
| 50 | 1,17300 € | 58,65 € |
| 100 | 1,05210 € | 105,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73674 € | 1.105,11 € |
| 3.000 | 0,68487 € | 2.054,61 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |


