
BUK7K29-100EX | |
|---|---|
DigiKey Part Number | 1727-2463-2-ND - Tape & Reel (TR) 1727-2463-1-ND - Cut Tape (CT) 1727-2463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K29-100EX |
Description | MOSFET 2N-CH 100V 29.5A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 29.5A 68W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 29.5A | |
Rds On (Max) @ Id, Vgs | 24.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 38.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2436pF @ 25V | |
Power - Max | 68W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,58400 € | 15,84 € |
| 50 | 1,20500 € | 60,25 € |
| 100 | 1,08270 € | 108,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76415 € | 1.146,22 € |
| 3.000 | 0,73108 € | 2.193,24 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |



