PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BCX55-16,115

DigiKey Part Number
1727-4317-2-ND - Tape & Reel (TR)
1727-4317-1-ND - Cut Tape (CT)
1727-4317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX55-16,115
Description
TRANS NPN 60V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.25 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BCX55-16,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.25 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24500 €2,45 €
500,17680 €8,84 €
1000,15450 €15,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09495 €94,95 €
2.0000,08487 €169,74 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €