BCX52-16,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Direct


onsemi
In Stock: 9.765
Unit Price: 0,57000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 2.762
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.970
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 100
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.066
Unit Price: 0,38000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08304 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05378 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.799
Unit Price: 0,38000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.000
Unit Price: 0,13819 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,10277 €
Datasheet
PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BCX52-16,135

DigiKey Part Number
1727-8493-2-ND - Tape & Reel (TR)
1727-8493-1-ND - Cut Tape (CT)
1727-8493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX52-16,135
Description
TRANS PNP 60V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 1.3 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.3 W
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22900 €2,29 €
500,16480 €8,24 €
1000,14390 €14,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07637 €305,48 €
8.0000,06921 €553,68 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €