BCX51-10-QF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,07637 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.000
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 565
Unit Price: 0,71000 €
Datasheet
PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BCX51-10-QF

DigiKey Part Number
1727-BCX51-10-QFTR-ND - Tape & Reel (TR)
1727-BCX51-10-QFCT-ND - Cut Tape (CT)
1727-BCX51-10-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX51-10-QF
Description
TRANS PNP 45V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes