
BCX17,235 | |
|---|---|
DigiKey Part Number | 1727-8491-2-ND - Tape & Reel (TR) 1727-8491-1-ND - Cut Tape (CT) 1727-8491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX17,235 |
Description | TRANS PNP 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX17,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 620mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,08870 € | 8,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03562 € | 356,20 € |
| 20.000 | 0,03224 € | 644,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


