TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW68HVL

DigiKey Part Number
1727-7512-2-ND - Tape & Reel (TR)
1727-7512-1-ND - Cut Tape (CT)
1727-7512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW68HVL
Description
TRANS PNP 45V 0.8A TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCW68HVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10400 €1,04 €
500,07360 €3,68 €
1000,06370 €6,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02743 €274,30 €
20.0000,02471 €494,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €