BCP53TX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 73
Unit Price: 0,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,35000 €
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP53TX

DigiKey Part Number
1727-2539-2-ND - Tape & Reel (TR)
1727-2539-1-ND - Cut Tape (CT)
1727-2539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP53TX
Description
TRANS PNP 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1.35 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP53TX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.35 W
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 145.905 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

145.905In Stock
Ships from Rochester Electronics, LLC