
BCP53-10T-QX | |
|---|---|
DigiKey Part Number | 1727-BCP53-10T-QXTR-ND - Tape & Reel (TR) 1727-BCP53-10T-QXCT-ND - Cut Tape (CT) 1727-BCP53-10T-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-10T-QX |
Description | TRANS PNP 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 600 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,13590 € | 13,59 € |
| 500 | 0,10124 € | 50,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09003 € | 90,03 € |
| 2.000 | 0,08059 € | 161,18 € |
| 3.000 | 0,07577 € | 227,31 € |
| 5.000 | 0,07034 € | 351,70 € |
| 7.000 | 0,06713 € | 469,91 € |
| 10.000 | 0,06401 € | 640,10 € |
| 25.000 | 0,05715 € | 1.428,75 € |
| 50.000 | 0,05291 € | 2.645,50 € |
| 100.000 | 0,04934 € | 4.934,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

