Direct
Similar
Similar

BCM846BSX | |
|---|---|
DigiKey Part Number | 1727-2640-2-ND - Tape & Reel (TR) 1727-2640-1-ND - Cut Tape (CT) 1727-2640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM846BSX |
Description | TRANS 2NPN 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 250MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BCM846BSX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16130 € | 16,13 € |
| 500 | 0,12088 € | 60,44 € |
| 1.000 | 0,10781 € | 107,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09117 € | 273,51 € |
| 6.000 | 0,08278 € | 496,68 € |
| 9.000 | 0,07850 € | 706,50 € |
| 15.000 | 0,07369 € | 1.105,35 € |
| 21.000 | 0,07084 € | 1.487,64 € |
| 30.000 | 0,06808 € | 2.042,40 € |
| 75.000 | 0,06200 € | 4.650,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |








