
BCM846BS | |
|---|---|
DigiKey Part Number | 4878-BCM846BSTR-ND - Tape & Reel (TR) 4878-BCM846BSCT-ND - Cut Tape (CT) 4878-BCM846BSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM846BS |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 65V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BCM846BS Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type 2 NPN | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12740 € | 12,74 € |
| 500 | 0,09460 € | 47,30 € |
| 1.000 | 0,08398 € | 83,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07046 € | 211,38 € |
| 6.000 | 0,06364 € | 381,84 € |
| 9.000 | 0,06016 € | 541,44 € |
| 15.000 | 0,05625 € | 843,75 € |
| 21.000 | 0,05394 € | 1.132,74 € |
| 30.000 | 0,05168 € | 1.550,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



