BC857C,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10.435.249
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01294 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 302
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.894
Unit Price: 0,19000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,11000 €
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Direct


onsemi
In Stock: 10.413
Unit Price: 0,10000 €
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Direct


onsemi
In Stock: 30.000
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.513
Unit Price: 0,22000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 1.980
Unit Price: 0,14000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857C,215

DigiKey Part Number
1727-4243-2-ND - Tape & Reel (TR)
1727-4243-1-ND - Cut Tape (CT)
1727-4243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857C,215
Description
TRANS PNP 45V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC857C,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06100 €0,61 €
500,04340 €2,17 €
1000,03740 €3,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01905 €57,15 €
6.0000,01682 €100,92 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €