
BC856,215 | |
|---|---|
DigiKey Part Number | 1727-4866-2-ND - Tape & Reel (TR) 1727-4866-1-ND - Cut Tape (CT) 1727-4866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856,215 |
Description | TRANS PNP 65V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC856,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,03110 € | 3,11 € |
| 500 | 0,02234 € | 11,17 € |
| 1.000 | 0,01947 € | 19,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01581 € | 47,43 € |
| 6.000 | 0,01396 € | 83,76 € |
| 9.000 | 0,01301 € | 117,09 € |
| 15.000 | 0,01194 € | 179,10 € |
| 21.000 | 0,01131 € | 237,51 € |
| 30.000 | 0,01069 € | 320,70 € |
| 75.000 | 0,00933 € | 699,75 € |
| 150.000 | 0,00850 € | 1.275,00 € |
| 300.000 | 0,00779 € | 2.337,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









