Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

BC817,235 | |
|---|---|
DigiKey Part Number | 1727-1978-2-ND - Tape & Reel (TR) 1727-1978-1-ND - Cut Tape (CT) 1727-1978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817,235 |
Description | TRANS NPN 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC817,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03680 € | 3,68 € |
| 500 | 0,02652 € | 13,26 € |
| 1.000 | 0,02316 € | 23,16 € |
| 2.000 | 0,02032 € | 40,64 € |
| 5.000 | 0,01722 € | 86,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01530 € | 153,00 € |
| 20.000 | 0,01368 € | 273,60 € |
| 30.000 | 0,01286 € | 385,80 € |
| 50.000 | 0,01193 € | 596,50 € |
| 70.000 | 0,01138 € | 796,60 € |
| 100.000 | 0,01084 € | 1.084,00 € |
| 250.000 | 0,00966 € | 2.415,00 € |
| 500.000 | 0,00894 € | 4.470,00 € |
| 1.000.000 | 0,00833 € | 8.330,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |



