
SBC817-16LT3G | |
|---|---|
DigiKey Part Number | SBC817-16LT3GOSTR-ND - Tape & Reel (TR) SBC817-16LT3GOSCT-ND - Cut Tape (CT) SBC817-16LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC817-16LT3G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC817-16LT3G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT100 | onsemi | 219.917 | MMBT100CT-ND | 0,24000 € | Similar |
| 2PD602ASL,215 | Nexperia USA Inc. | 2.985 | 1727-4151-1-ND | 0,22000 € | Similar |
| BC817K25WH6433XTMA1 | Infineon Technologies | 10.000 | 448-BC817K25WH6433XTMA1TR-ND | 0,05949 € | Similar |
| BC817K40E6433HTMA1 | Infineon Technologies | 126 | BC817K40E6433HTMA1CT-ND | 0,30000 € | Similar |
| BC847CE6433HTMA1 | Infineon Technologies | 10.000 | BC847CE6433HTMA1CT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05810 € | 5,81 € |
| 500 | 0,04226 € | 21,13 € |
| 1.000 | 0,03709 € | 37,09 € |
| 2.000 | 0,03273 € | 65,46 € |
| 5.000 | 0,02798 € | 139,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02362 € | 236,20 € |
| 20.000 | 0,02128 € | 425,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










