


BC807-16W,115 | |
|---|---|
DigiKey Part Number | 1727-4835-2-ND - Tape & Reel (TR) 1727-4835-1-ND - Cut Tape (CT) 1727-4835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16W,115 |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06320 € | 6,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02793 € | 83,79 € |
| 6.000 | 0,02481 € | 148,86 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

