


BC807-16LWX | |
|---|---|
DigiKey Part Number | 1727-BC807-16LWXTR-ND - Tape & Reel (TR) 1727-BC807-16LWXCT-ND - Cut Tape (CT) 1727-BC807-16LWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16LWX |
Description | TRANS PNP 45V 0.5A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03571 € | 107,13 € |
| 6.000 | 0,03179 € | 190,74 € |
| Unit Price without VAT: | 0,03571 € |
|---|---|
| Unit Price with VAT: | 0,04249 € |

