BC55PASX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 885
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,07961 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 30
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08276 €
Datasheet
DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC55PASX

DigiKey Part Number
1727-BC55PASXTR-ND - Tape & Reel (TR)
1727-BC55PASXCT-ND - Cut Tape (CT)
1727-BC55PASXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC55PASX
Description
TRANS NPN 60V 1A DFN2020D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
EDA/CAD Models
BC55PASX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22500 €2,25 €
1000,14230 €14,23 €
5000,10614 €53,07 €
1.0000,09447 €94,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07961 €238,83 €
6.0000,07211 €432,66 €
9.0000,06829 €614,61 €
15.0000,06399 €959,85 €
21.0000,06144 €1.290,24 €
30.0000,05897 €1.769,10 €
75.0000,05354 €4.015,50 €
150.0000,05225 €7.837,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €