Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC55PAS-QX | |
|---|---|
DigiKey Part Number | 1727-BC55PAS-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC55PAS-QX |
Description | TRANS NPN 60V 1A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08276 € | 248,28 € |
| 6.000 | 0,07501 € | 450,06 € |
| 9.000 | 0,07106 € | 639,54 € |
| 15.000 | 0,06663 € | 999,45 € |
| 21.000 | 0,06400 € | 1.344,00 € |
| 30.000 | 0,06144 € | 1.843,20 € |
| 75.000 | 0,05583 € | 4.187,25 € |
| 150.000 | 0,05484 € | 8.226,00 € |
| Unit Price without VAT: | 0,08276 € |
|---|---|
| Unit Price with VAT: | 0,09848 € |


